Texas Instruments SN74LVC1G08DRYR

1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SON -40 to 125
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G08DRYR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet33 pages12 years ago
Datasheet30 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet26 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages18 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-17.73%

CAD Models

Download Texas Instruments SN74LVC1G08DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.072
$ 0.072
Stock
1,175,733
5,985,223
5,985,223
Authorized Distributors
3
6
6
Case/Package
-
SOT-886
SOT-886
Number of Pins
6
6
6
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
3.6 ns
6 ns
6 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Diodes Inc.74LVCE1G08FZ4-7
3.6ns@ 5V,50pF 2 1 1.4V 5.5V 32mA AND Gate LVCE 32mA DFN SMD mount,glue mount 1.4mm*1mm*370μm
Diodes Inc.74LVCE1G08W5-7
Single 2 Input Positive AND Gate SOT-25 | Diodes Inc 74LVCE1G08W5-7
IC, TWO-INPUT AND GATE, VCC 1.65 TO 5.5V, SOT23 AND SC70, TINYLOGIC UHS
Diodes Inc.74LVCE1G08SE-7
74LVCE Series 1.4 - 5.5 V Single Dual Input Positive AND Gate - SOT-353
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S08
NL17SZ08 Series 1.65 to 5.5 V Single 2 Input AND Gate - SC-70-5

Descriptions

Descriptions of Texas Instruments SN74LVC1G08DRYR provided by its distributors.

1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SON -40 to 125
AND Gate LVC, 4ns@5V, 50pF, Push-Pull, 1.65V-5.5V, 32mA, SON-6, SMD, Adhesive Mount, 600μm H
AND 74LVC1G08 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 600mum 32mA 32mA 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.