Nexperia 74LVC1G04GM,115

Buffer Inverter 74LVC1G04 e3 74LVC logic gate circuit 3.7ns @ 5V 50pF 0.5mm 32mA 32mA 1.7V-2V
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G04GM,115.

IHS

Datasheet19 pages8 years ago
Datasheet19 pages16 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+18.01%

CAD Models

Download Nexperia 74LVC1G04GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.097
$ 0.097
Stock
385,027
923,385
923,385
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5.5 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
2 µA
2 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC1GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 0.5mm 32mA 32mA 5V
74LVC Series 5.5 V Surface Mount Single Unbuffered Inverter - XSON-6
Inverter, Single, 1 Input, 6 Pins, XSON, 74LVC1G06
Diodes Inc.74LVC1G06Z-7
74LVC Series 5.5 V Single Inverter Buffer/Driver w/ Open Drain Output - SOT-553

Descriptions

Descriptions of Nexperia 74LVC1G04GM,115 provided by its distributors.

Buffer Inverter 74LVC1G04 e3 74LVC logic gate circuit 3.7ns @ 5V 50pF 0.5mm 32mA 32mA 1.7V-2V
Inverter Schmitt Trigger, Single, 1 Input, 6 Pins, XSON, 74LVC1G04
Inverter Gate Single 1.65V to 5.5V 6-Pin XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G04GM 115
  • 74LVC1G04GM115