Nexperia 74LVC1G06GM,115

Inverter, Single, 1 Input, 6 Pins, XSON, 74LVC1G06
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G06GM,115.

IHS

Datasheet18 pages12 years ago
Datasheet18 pages16 years ago

Augswan

TME

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.091
$ 0.091
Stock
2,415,150
3,460,270
3,460,270
Authorized Distributors
6
6
6
Case/Package
SOT-886-6
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5.5 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
2 µA
2 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74LVC1G126, 1 Element, 1.65 V to 5.5 V, 6 Pins, XSON
Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G126GM,115
Schmitt Trigger Buffer, Single, 1 Input, 6 Pins, XSON, 74LVC1G17

Descriptions

Descriptions of Nexperia 74LVC1G06GM,115 provided by its distributors.

Inverter, Single, 1 Input, 6 Pins, XSON, 74LVC1G06
Inverter with open-drain output
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
74LVC1G06 Tape & Reel (TR) 2010 74LVC logic buffer - 32mA 1.7ns 0.5mm 1.8V
Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G06GM,115
Buffer/Driver 1-CH Inverting Open Drain CMOS 6-Pin XSON T/R
NEXPERIA 74LVC1G06GM - INVERTER,
XSON-6(1x1.5) Buffer/Driver/Transceiver ROHS
IC BUF INVERT 5.5V 6XSON/SOT886

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G06GM 115
  • 74LVC1G06GM115