Nexperia 74LVC1G00GW,125

74LVC Series 5.5 V Surface Mount Single 2-Input NAND Gate - TSSOP-5
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G00GW,125.

Augswan

Datasheet19 pages12 years ago

Farnell

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+15.55%

CAD Models

Download Nexperia 74LVC1G00GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.029
$ 0.029
Stock
6,475,190
1,419,018
1,419,018
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
2 µA
2 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-11-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74LVC1G38
74LVC Series 5.5 V Surface Mount Single 2-Input NOR Gate - TSSOP-5
OR XOR 74LVC1G86 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 32mA 32mA 1.7V-2V -40C~125C
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5

Descriptions

Descriptions of Nexperia 74LVC1G00GW,125 provided by its distributors.

74LVC Series 5.5 V Surface Mount Single 2-Input NAND Gate - TSSOP-5
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74LVC1G00
Now Nexperia 74LVC1G00GW - NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
NAND 74LVC1G00 e3 74LVC logic gate circuit 4ns @ 5V 50pF 32mA 32mA 1.7V-2V -40C~125C
Logic IC NAND Gate 1 Element 1.8V, 2.5V, 3.3V, 5V SOT-353 T/R
NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
SINGLE 2-INPUT NAND GATE, TSSOP-5, FULL REEL; Logic Function:NAND Gate; No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:5Pins; IC Case / Package:SOT-353; Product Range:74LVC1G00; Logic IC Family:74LVC; Output Current:32mA RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G00GW,125"
  • 74LVC1G00GW 125
  • 74LVC1G00GW,125.
  • 74LVC1G00GW-125
  • 74LVC1G00GW125