Nexperia 74LVC1G38GW,125

Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74LVC1G38
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G38GW,125.

SHENGYU ELECTRONICS

Datasheet19 pages12 years ago

IHS

Arrow Electronics

Inventory History

3 month trend:
+6.13%

CAD Models

Download Nexperia 74LVC1G38GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.031
$ 0.031
Stock
1,650,399
1,122,957
1,122,957
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.7 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
2 µA
2 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Surface Mount Single 2-Input NAND Gate - TSSOP-5
74LVC Series 5.5 V Surface Mount Single 2-Input NOR Gate - TSSOP-5
OR XOR 74LVC1G86 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 32mA 32mA 1.7V-2V -40C~125C

Descriptions

Descriptions of Nexperia 74LVC1G38GW,125 provided by its distributors.

Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74LVC1G38
3.9ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NAND Gate LVC TSSOP-5 , 2.2mm*1.35mm*1mm
Nand Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G38GW,125
NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP
Avnet Japan
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G38GW 125
  • 74LVC1G38GW,125.
  • 74LVC1G38GW-125
  • 74LVC1G38GW125