Nexperia 74LVC1G57GM,132

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74LVC1G57
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G57GM,132.

IHS

Datasheet18 pages2 years ago
Datasheet20 pages12 years ago

Augswan

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.091
Stock
1,812,477
1,156,836
Authorized Distributors
5
6
Case/Package
SOT-886
SOT-886
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
7.9 ns
7.9 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
100 nA
100 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74LVC1G58
AND 74LVC1G11 e3 74LVC logic gate circuit 3.5ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
74LVC Series 3.3 V Surface Mount Single 2-Input NAND Gate - XSON-6

Descriptions

Descriptions of Nexperia 74LVC1G57GM,132 provided by its distributors.

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74LVC1G57
Low-power configurable multiple function gate
Multi Function Gate 1-Element 2-INCMOS 6-Pin XSON T/R
Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G57GM,132
LVC/LCX/Z 74LVC Configurable Multiple Function Tape & Reel (TR) multi inverter 0.5mm 3.8ns 1.8V 32mA 32mA
IC CONFIG MULTI-FUNC GATE 6XSON
NOW NEXPERIA 74LVC1G57GM - LOGIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G57GM 132
  • 74LVC1G57GM132