Nexperia 74LV74PW-Q100J

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R Automotive AEC-Q100
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV74PW-Q100J.

IHS

Datasheet17 pages12 years ago
Datasheet17 pages12 years ago

Inventory History

3 month trend:
-4.78%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LV Series 5.5 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
Diodes Inc.74LV08AT14-13
Quad 2-Input AND Gate TSSOP14 | Diodes Inc 74LV08AT14-13
Texas InstrumentsSN74LV08APW
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74LV08APWR
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74LV08APWRG4
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125
Diodes Inc.74AHCT08T14-13
74AHCT Quad 2-input AND Gate TSSOP14 | Diodes Inc 74AHCT08T14-13

Descriptions

Descriptions of Nexperia 74LV74PW-Q100J provided by its distributors.

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R Automotive AEC-Q100
1V~5.5V 110MHz 17ns@5V,50pF D-Type 1 2 20uA TSSOP-14 Flip Flops ROHS
Tape & Reel (TR) 74LV74 74LV LV/LV-A/LVX/H flip flop 5mm 1V 17ns @ 5V 50pF 110MHz
Dual D-type flip-flop with set and reset; positive-edge trigger
Flip Flop, 74LV74, D, 23 ns, 110 MHz, 12 mA, 14 Pins, TSSOP
20¦ÌA 17ns@ 5V,50pF , 2 1V 5.5V 12mA Set(Preset) and Reset LV TTL 3.5pF 12mA 110MHz TSSOP-14 , 950¦Ìm
D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
IC FLIP-FLOP DUAL D POS 14TSSOP
IC FF D-TYPE DBL 1-BIT 14-TSSOP
IC FF D-TYPE DUAL 1BIT 14TSSOP
FLIP FLOP, AEC-Q100, D, -40 TO 125DEG C;
FLIP-FLOP, D TYPE, 70NS, TSSOP-14; Logic Family / Base Number:74LV74; Flip-Flop Type:D; Propagation Delay:70ns; Frequency:110MHz; Output Current:-; IC Case / Package:TSSOP; No. of Pins:14Pins; Trigger Type:Positive Edge RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)