
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 74LV74D-Q100J | 2,500 | 982 | |||||||||
| Rochester Electronics | 74LV74D-Q100J | 12,500 | 13h | |||||||||
| DigiKey | 1727-74LV74D-Q100JCT-ND | 1,639 | 1 | Cut Tape | ||||||||
| Avnet | 74LV74D-Q100J | 0 | 5K | 15h | ||||||||
| Mouser | 771-74LV74DQ100J | 2,662 | 1 | Tape & Reel |
Download Nexperia 74LV74D-Q100J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74LV74D-Q100J provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: