Texas Instruments CD74HCT21M

2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT21M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

HQonline

EBEE

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT21M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.11
Stock
204,232
750,414
750,414
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
27 ns
27 ns
27 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT21M.

Related Parts

Texas InstrumentsSN74HC21D
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC21DR
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC21DG4
IC GATE AND 2CH 4-INP 14SOIC / AND Gate IC 2 Channel 14-SOIC
15ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 8.74mm*3.99mm*1.5mm
AND Gate 2-Element 4-IN Bipolar 14-Pin SOIC N T/R
onsemiDM74AS21M
IC GATE AND 2CH 4-INP 14SOIC / AND Gate IC 2 Channel 14-SOIC

Descriptions

Descriptions of Texas Instruments CD74HCT21M provided by its distributors.

2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125
LOGIC, DUAL 4-IN AND GATE, 14SOIC; Famille Logique/ Numéro de base: 74HCT21; Type de logique: AND; Courant, sortie: 4mA; Nombre d'entrées: 4; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier
LOGIC, DUAL 4-IN AND GATE, 14SOIC; Logic Family / Base Number:74HCT21; Logic Type:AND; Output Current:4mA; No. of Inputs:4; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7421; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Function Number:7421; Logic IC Base Number:7421; Logic IC Function:Dual 4-Input AND Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT21M .
  • CD74HCT21M.