Texas Instruments SN74HC21D

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
$ 0.616
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC21D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments SN74HC21D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.616
$ 0.239
$ 0.239
Stock
417,228
556,658
556,658
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
19 ns
11 ns
11 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsCD74HC21M96
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
Texas InstrumentsSN74HC21QDRQ1
Automotive, 2-ch, 4-input 2-V to 6-V 5.2-mA drive strength AND gate 14-SOIC -40 to 125
Texas InstrumentsCD74HC21M
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
15ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 8.74mm*3.99mm*1.5mm
AND Gate 2-Element 4-IN Bipolar 14-Pin SOIC N T/R
onsemiMC14082BD
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74HC21D provided by its distributors.

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
AND 74HC21 EAR99 74HC logic gate circuit 19ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
DUAL 4-INPUT POSITIVE-AND GATES | IC GATE AND 2CH 4-INP 14SOIC
no 19ns@ 6V,50pF Push-pull type 1 4 2 2 2V 6V 5.2mA AND Gate HC 5.2mA SOIC-14 SMD mount 1.75mm(height)
IC, SM, LOGIC, 74HC, AND GATE; Famille Logique/ Numéro de base: 74HC21; Type de logique: AND; Courant, sortie: 5.2mA; Nombre d'entrées: 4; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier CI log
Ic, Sm, Logic, 74Hc, And Gate; Logic Family/Base Number:74Hc21; Logic Type:And; Output Current:5.2Ma; No. Of Inputs:4; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Family:74Hc; Rohs Compliant: Yes |Texas Instruments SN74HC21D .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC21D .
  • SN74HC21D.