Nexperia 74LV74D,112

74LV Series 5.5 V 12 mA Dual Positive Edge Triggered, D-Type Flip-Flop - SOIC-14
$ 0.237
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV74D,112.

TME

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LV74D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.13
Stock
434,428
283,307
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
33 ns
33 ns
Frequency
48 MHz
56 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
20 µA
80 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-10-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

AHCT/VHCT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Nexperia74AHC74D,118
74AHC Series 5.5V D-Type Flip-Flop Set/Reset Positive-Edge Trigger - SOIC-14
Flip-Flop with Set And Reset Dual D-Type Positive-Edge Trigger 4.5V to 5.5V 14-Pin SOIC
NXP SemiconductorsN74F74D,623
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
NXP SemiconductorsN74F109D,623
F/fast Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
NXP Semiconductors74LVC109D,112
Lvc/lcx/z Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16

Descriptions

Descriptions of Nexperia 74LV74D,112 provided by its distributors.

74LV Series 5.5 V 12 mA Dual Positive Edge Triggered, D-Type Flip-Flop - SOIC-14
Dual D-type flip-flop with set and reset; positive-edge trigger
Flip Flop, 74LV74, D, 23 ns, 110 MHz, 12 mA, 14 Pins, SOIC
Tube 74LV74 74LV Non-Inverting flip flop 6.35mm 17ns @ 5V 50pF 110MHz 17ns
IC, DUAL D-TYPE FLIP FLOP, 9.5NS, SOIC-14; Flip-Flop Type:D; Propagation Delay:9.5ns; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Frequency:110MHz; Output Current:12mA; MSL:MSL 1 - Unlimited;RoHS Compliant: Yes
IC, 74LV, SMD, 74LV74, SOIC14, 3.3V; Logic Family / Base Number: 74LV74; Flip-Flop Type: D; Propagation Delay: 23ns; Frequency: 76MHz; Output Current: 12mA; Logic Case Style: SOIC; No. of Pins: 14Pins; Trigger Type: Positive Edg

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV74D 112
  • 74LV74D112