Nexperia 74AHCT74D,112

Ahct/vhct Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDSO14
$ 0.238
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT74D,112.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74AHCT74D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.137
$ 0.137
Stock
1,058,094
1,497,434
1,497,434
Authorized Distributors
3
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
11 ns
10 ns
10 ns
Frequency
65 MHz
65 MHz
65 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-08-06
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F74D,623
Lead Free Set(Preset) and Reset D-Type TTL Flip Flop 0C~70C TA 16mA 50pF 4.5V~5.5V
Nexperia74HCT74D,653
Flip-Flop with Set And Reset Dual D-Type Positive Edge-Trigger 14-Pin SOIC
74HCT Series 5 V Dual J-/K Flip-Flop Positive-Edge Trigger - SOIC-16
NXP SemiconductorsN74F109D,623
F/fast Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
Nexperia74LV74D,118
74LV Series 5.5 V Dual D Type Flip Flop Positive Edge Trigger - SOIC-14
NXP Semiconductors74LVC109D,112
Lvc/lcx/z Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16

Descriptions

Descriptions of Nexperia 74AHCT74D,112 provided by its distributors.

AHCT/VHCT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Dual D-type flip-flop with set and reset; positive-edge trigger
Positive edge 2μA 8.8ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 8mA Set(Preset) and Reset AHCT Single ended 3pF 8mA 140MHz SO-14 SMD mount 8.75mm*4mm*1.45mm
FLIP-FLOP, D-TYPE, 140MHZ, SOIC-14; Logic Family / Base Number: 74AHCT74; Flip-Flop Type: D; Propagation Delay: -; Frequency: 140MHz; Output Current: 25mA; Logic Case Style: SOIC; No. of Pins: 14Pins; Trigger Type: Positive Edge; IC Output Type: Complementary; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74AHCT; Logic IC Base Number: 7474; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT74D 112
  • 74AHCT74D112