Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHCT74D,118

Flip-Flop with Set And Reset Dual D-Type Positive-Edge Trigger 4.5V to 5.5V 14-Pin SOIC
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT74D,118.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
-11.74%

CAD Models

Download Nexperia 74AHCT74D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.256
$ 0.256
Stock
578,845
1,661,284
1,661,284
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
11 ns
10 ns
10 ns
Frequency
65 MHz
65 MHz
65 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-08-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F74D,623
Lead Free Set(Preset) and Reset D-Type TTL Flip Flop 0C~70C TA 16mA 50pF 4.5V~5.5V
Nexperia74HCT74D,653
Flip-Flop with Set And Reset Dual D-Type Positive Edge-Trigger 14-Pin SOIC
Nexperia74AHC74D,118
74AHC Series 5.5V D-Type Flip-Flop Set/Reset Positive-Edge Trigger - SOIC-14
NXP SemiconductorsN74F109D,623
F/fast Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
74HCT Series 5.5 V Dual Negative Edge Triggered JK Flip-Flop - SOIC-14
NXP Semiconductors74LVC109D,112
Lvc/lcx/z Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16

Descriptions

Descriptions of Nexperia 74AHCT74D,118 provided by its distributors.

Flip-Flop with Set And Reset Dual D-Type Positive-Edge Trigger 4.5V to 5.5V 14-Pin SOIC
74AHCT Series 5 V Differential Octal Surface Mount D-Type Flip Flop - SOIC-14
Tape & Reel (TR) 74AHCT74 e4 74AHCT flip flop 8.65mm 8.8ns @ 5V 50pF 140MHz 3.3ns
Flip Flop, 74AHCT74, D, 8.8 ns, 160 MHz, 8 mA, 14 Pins, SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT74D 118
  • 74AHCT74D118