Nexperia 74LV4094D,118

LV/LV-A/LVX/H 74LV4094 ROHS3Compliant Tape & Reel (TR) shift register 90ns 9.9mm 20MHz 1V
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV4094D,118.

IHS

Datasheet17 pages5 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Nexperia

Future Electronics

Inventory History

3 month trend:
-0.14%

Alternate Parts

Price @ 1000
$ 0.223
$ 1.525
Stock
571,548
503,631
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
90 ns
90 ns
Min Supply Voltage
1 V
1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74LV595D,118
Shift Register 3-State 8-Bit Serial-In/Serial-Out/Parallel-Out 1V to 3.6V 16-Pin SOIC
LVC/LCX/Z SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
5.2ns,4.5ns 1 1 1.65V 3.6V Serial,Serial to Parallel,Shift Register LVC SO-16 , 4mm*1.45mm
STMicroelectronicsSTPIC6D595MTR
STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
STMicroelectronicsM74HC595YRM13TR
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Diodes Inc.74HC595S16-13
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins

Descriptions

Descriptions of Nexperia 74LV4094D,118 provided by its distributors.

LV/LV-A/LVX/H 74LV4094 ROHS3Compliant Tape & Reel (TR) shift register 90ns 9.9mm 20MHz 1V
Shift Register, Sipo/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74LV4094D,118
Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
8-stage shift-and-store bus register
Shift Register, 74LV4094, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R
IC 8BIT SHIFT/STORE BUS 16SOIC
NEXPERIA 74LV4094D - SERIAL IN P
IC SHFT REG TRI-STATE 8BIT 16-SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV4094D 118
  • 74LV4094D118