Nexperia 74LV595D,118

Shift Register 3-State 8-Bit Serial-In/Serial-Out/Parallel-Out 1V to 3.6V 16-Pin SOIC
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV595D,118.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

Inventory History

3 month trend:
-63.11%

CAD Models

Download Nexperia 74LV595D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.571
Stock
415,316
422,837
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
77 ns
77 ns
Min Supply Voltage
1 V
1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

LV/LV-A/LVX/H SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Nexperia74LV165D,118
Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
5.2ns,4.5ns 1 1 1.65V 3.6V Serial,Serial to Parallel,Shift Register LVC SO-16 , 4mm*1.45mm
Diodes Inc.74HCT594S16-13
Shift Register, 74HCT594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
Diodes Inc.74HC595S16-13
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
STMicroelectronicsM74HC595YRM13TR
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74LV595D,118 provided by its distributors.

Shift Register 3-State 8-Bit Serial-In/Serial-Out/Parallel-Out 1V to 3.6V 16-Pin SOIC
Shift Register, 74LV595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
LV/LV-A/LVX/H 74LV595 ROHS3Compliant Tape & Reel (TR) shift register 15ns 160muA 24MHz 1V
Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Shift Register Single 8-Bit Serial to Serial/Parallel T/R
Ic Shift Reg Rohs Compliant: Yes |Nexperia 74LV595D,118
Counter Shift Registers 8-BIT SHIFT REG W/OUTPUT LATCH
8 1V~3.6V 1 SO-16 Shifting Register ROHS
NOW NEXPERIA 74LV595D - SERIAL I
IC SHFT REG TRI-STATE 8BIT 16-SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV595D,118"
  • 74LV595D 118
  • 74LV595D-118
  • 74LV595D118