Nexperia 74LV4060D,118

Counter, Binary Ripple, 74LV, 100 MHz, Max Count 16383, 1 V to 5.5 V, 16 Pins, SOIC
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV4060D,118.

SHENGYU ELECTRONICS

Datasheet22 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+11.16%

CAD Models

Download Nexperia 74LV4060D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.697
Stock
310,636
78,077
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
14
14
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
12 MHz
15 MHz
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74LV4020D,118
Lv/lv-a/lvx/h Series Asyn Negative Edge Triggered 14-BIT Up Binary Counter PDSO16
Counter, Binary Ripple, 74HCT, 52 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, SOIC
Counter, Binary Ripple, 74HCT, 79 MHz, Max Count 4095, 4.5 V to 5.5 V, 16 Pins, SOIC
Counters and Frequency Divider Binary Counter 1 Element 14 Bits 2.5V, 3.3V, 5V 16-SOIC T/R

Descriptions

Descriptions of Nexperia 74LV4060D,118 provided by its distributors.

Counter, Binary Ripple, 74LV, 100 MHz, Max Count 16383, 1 V to 5.5 V, 16 Pins, SOIC
74LV4060 Series 1 to 5.5 V 160 uA 10 Output Surface Mount Counter - SOIC-16
Binary Ripple Counter/Divider, 125Deg C Rohs Compliant: Yes |Nexperia 74LV4060D,118
Tape & Reel (TR) Active e4 74LV4060 logic counter 2013 3.9mm 3.3V 90MHz

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV4060D 118
  • 74LV4060D118