Nexperia 74LV244D,118

Buffer / Line Driver, 74LV244, 2 Element, 1 V to 5.5 V, 20 Pins, SOIC
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV244D,118.

Augswan

Datasheet15 pages13 years ago

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
-2.73%

CAD Models

Download Nexperia 74LV244D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.743
Stock
1,377,597
389,142
Authorized Distributors
5
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
8 mA
8 mA
High Level Output Current
-16 mA
-16 mA
Propagation Delay
18 ns
18 ns
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV244ADW
Octal Buffer/Line Driver W/ 3-State Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV244ADW.
Texas InstrumentsSN74LV244ADWR
SOIC-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV244ATDWR
16mA 4.5V~5.5V 16mA SOP-20-300mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74LV244D,118 provided by its distributors.

Buffer / Line Driver, 74LV244, 2 Element, 1 V to 5.5 V, 20 Pins, SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R
Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Octal buffer/line driver; 3-state
160¦ÌA 8 8 2 4 1V 5.5V 16mA Buffer,Non-Inverting 16mA SO-20 , 2.65mm
74LV244 Tape & Reel (TR) 2013 Not Qualified logic receiver 16mA 16mA 31ns 7.5mm 3.3V
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LV244D,118
NEXPERIA 74LV244D - BUS DRIVER,
IC BUFFER NON-INVERT 5.5V 20SO
IC BUFF/DVR TRI-ST DUAL 20SOIC
Buffers & Line Drivers 3.3V BUR/DRVR 3-S

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV244D,118"
  • 74LV244D 118
  • 74LV244D118