Nexperia 74AHC164D,112

Ahc/vhc/h/u/v Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC164D,112.

Nexperia

Datasheet18 pages18 years ago

IHS

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.164
$ 0.164
Stock
351,368
2,070,139
2,070,139
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
20.5 ns
24 ns
24 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-08-15
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74AHC164S14-13
AHC/VHC/H/U/V ROHS3Compliant Tape & Reel (TR) 2007 shift register 11ns 4muA 259.19969mg 2V
Diodes Inc.74AHC595S16-13
74AHC Series 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register - SOIC-16
74AHC Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register - SOIC-16
Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
8-bit serial-in/serial-out or parallel-out shift register with output latches
Diodes Inc.74AHC594S16-13
39ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SO-16

Descriptions

Descriptions of Nexperia 74AHC164D,112 provided by its distributors.

AHC/VHC/H/U/V SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO14
Shift Register 1-Element 8Stage Serial to Parallel 14-Pin SOIC Bulk
IC 8BIT SRLIN/PAROUT REG 14SOIC
NOW NEXPERIA 74AHC164D - SERIAL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC164D 112
  • 74AHC164D112