Diodes Inc. 74AHCT164S14-13

AHCT/VHCT/VT ROHS3Compliant Tape & Reel (TR) 2015 shift register 11ns 4muA 259.19969mg 4.5V
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHCT164S14-13.

IHS

Datasheet10 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.187
$ 0.457
$ 0.457
Stock
54,037
1,588,481
1,588,481
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
14 ns
14 ns
14 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74AHC164S14-13
AHC/VHC/H/U/V ROHS3Compliant Tape & Reel (TR) 2007 shift register 11ns 4muA 259.19969mg 2V
HCT SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Nexperia74LV164D,118
74LV Series 3.3 V 8 Bit Serial In/Parallel Out Shift Register - SOIC14
8-bit serial-in/serial-out or parallel-out shift register with output latches
Diodes Inc.74HCT595S16-13
74HC Series 8-Bit 3-State Shift Register w/ Output Storage Register - SOIC-16
Diodes Inc.74HCT594S16-13
Shift Register, 74HCT594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins

Descriptions

Descriptions of Diodes Inc. 74AHCT164S14-13 provided by its distributors.

AHCT/VHCT/VT ROHS3Compliant Tape & Reel (TR) 2015 shift register 11ns 4muA 259.19969mg 4.5V
Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
Shift Register Dual 8-Bit Octal Serial to Parallel 14-Pin SO T/R
8 4.5V~5.5V 1 Serialtoparallel SOP-14 Shifting Register ROHS
IC SHFT REG PUSH-PULL 8BIT 14-SO

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated