Nexperia 74LV164D,112

Shift Register, 74LV164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, SOIC
$ 0.335
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV164D,112.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

Farnell

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.335
$ 0.164
$ 0.164
Stock
161,164
2,017,683
2,017,683
Authorized Distributors
4
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
49 ns
24 ns
24 ns
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-10-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74AHC164S14-13
AHC/VHC/H/U/V ROHS3Compliant Tape & Reel (TR) 2007 shift register 11ns 4muA 259.19969mg 2V
Diodes Inc.74AHCT164S14-13
AHCT/VHCT/VT ROHS3Compliant Tape & Reel (TR) 2015 shift register 11ns 4muA 259.19969mg 4.5V
Nexperia74LV165D,118
Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
74AHC Series 5.5 V 8-Bit Serial-In/Parallel-Out SMT Shift Register - SOIC-14
AHC/VHC/H/U/V SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO14
Diodes Inc.74AHC595S16-13
74AHC Series 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register - SOIC-16

Descriptions

Descriptions of Nexperia 74LV164D,112 provided by its distributors.

Shift Register, 74LV164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, SOIC
LV/LV-A/LVX/H 74LV164 ROHS3Compliant Tube shift register 12ns 160muA 3.9mm 30MHz
Shift Register, 8Bit, Sipo, Soic-14; Logic Family/Base Number:74Lv164; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Rohs Compliant: Yes |Nexperia 74LV164D,112

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV164D,112"
  • 74LV164D 112
  • 74LV164D-112
  • 74LV164D112