onsemi 74VHC132MTCX

QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC132MTCX.

element14 APAC

Datasheet9 pages27 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Augswan

element14

Inventory History

3 month trend:
-8.57%

CAD Models

Download onsemi 74VHC132MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.17
$ 0.17
Stock
895,867
806,530
806,530
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND, Schmitt Trigger
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11 ns
12.5 ns
12.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

74VHC Series High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14
Texas InstrumentsSN74AHC132PWR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
74AHC Series 5 V Si-Gate CMOS Quad 2-Input NAND Schmitt Trigger - TSSOP-14
74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2 Input NAND Gate - TSSOP-14
74VHC Series Quad 2-Input NAND Gate with Schmitt Trigger Input - TSSOP-14
Texas InstrumentsSN74AHC132PW
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi 74VHC132MTCX provided by its distributors.

QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Schmitt Trigger 74VHC132 EAR99 74VHC logic gate circuit 9.7ns @ 5V 50pF 5mm 8mA 8mA 5.5V
9.7ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate VHC 8mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
2V~5.5V 2uA 4 9.7ns@5V,50pF NAND Gates TSSOP-14 Gates ROHS
Gate / Inverter Logic IC; Logic Type:NAND Schmitt-Trigger; Logic Family:VHC; Logic Base Number:74132; Output Current Max:25mA; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:14-TSSOP ;RoHS Compliant: Yes
The VHC132 is an advanced high speed CMOS 2-input NAND Schmitt Trigger Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the VHC00 but the inputs have hysteresis between the positive-going and negative-going input thresholds, which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. Thus greater noise margin then conventional gates is provided. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC132MTCX.
  • 74VHC132MTCX..