Nexperia 74LV123D,112

Multivibrator, Retriggerable Monostable, 74LV123, 46 ns, 12 mA, 1 V to 5.5 V, 16 Pins, SOIC
$ 0.414
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV123D,112.

SHENGYU ELECTRONICS

Datasheet23 pages13 years ago

IHS

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.414
$ 0.217
Stock
291,587
344,527
Authorized Distributors
4
6
Frequency
-
-
Propagation Delay
92 ns
92 ns
Rise Time
-
-
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-12 mA
-12 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74LV139D,112
LV/LV-A/LVX/H SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO16
NXP Semiconductors74LV174D,112
TRUE Not Qualified Master Reset D-Type Flip Flop -40C~125C TA 160muA 3.5pF 1V~5.5V
NXP Semiconductors74HCT123D
Dual retriggerable monostable multivibrator with reset
STMicroelectronicsSTPIC6D595MTR
STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
STMicroelectronicsST26C31BDR
EAR99 ST26C31 Cut Tape (CT) RS422RS485 interface receiver 5V 0.000001A 1.65mm 11ns
STMicroelectronicsM74HC595YRM13TR
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74LV123D,112 provided by its distributors.

Multivibrator, Retriggerable Monostable, 74LV123, 46 ns, 12 mA, 1 V to 5.5 V, 16 Pins, SOIC
Dual retriggerable monostable multivibrator with reset
Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16
e4 74LV123 2013 74LV multivibrator 1V~5.5V 1.75mm 12mA 12mA 14ns
Monostable Multivibrator Dual Automotive 16-Pin SO Bulk
IC DUAL RETRIG MULTIVIB 16SOIC
Multivibrator, Monostable, Soic-16; Logic Family/Base Number:74Lv123; Multivibrator Type:Retriggerable Monostable; Output Current:25Ma; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:16Pins; Rohs Compliant: Yes |Nexperia 74LV123D,112

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV123D,112"
  • 74LV123D 112
  • 74LV123D-112
  • 74LV123D112