STMicroelectronics ST26C31BDR

ST26C31BDR Quad RS-422 Line Transmitter Differential 5 V, 16-PIN SOIC
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST26C31BDR.

IHS

Datasheet15 pages21 years ago

SHENGYU ELECTRONICS

Components Direct

Newark

iiiC

Inventory History

3 month trend:
-60.11%

CAD Models

Download STMicroelectronics ST26C31BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.822
$ 0.822
Stock
1,836,045
418,076
418,076
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
RS-422
RS-422
RS-422
Number of Drivers
0
4
4
Number of Receivers
4
-
-
Data Rate
10 Mbps
30 Mbps
30 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

NXP SemiconductorsTDA8034T/C1,118
Low Power Smart Card Interface/ Reel Rohs Compliant: Yes |NXP Semiconductors TDA8034T/C1,118
NXP SemiconductorsPCA9554D,112
PCA9554 Series 8-bit I2C-bus and SMBus I/O port w/ Interrupt - SOIC-16
NXP SemiconductorsTDA8034AT/C1,118
SMART CARD INTERFACE, 85DEG C, SOIC-16;
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC

Descriptions

Descriptions of STMicroelectronics ST26C31BDR provided by its distributors.

ST26C31BDR QUAD RS-422 LINE TRANSMITTER DIFFERENTIAL 5 V, 16-PIN SOIC
CMOS QUAD TRI-STATE DIFFERENTIAL LINE DRIVER
Driver 4/0 SOP-16 RS-485/RS-422 ICs ROHS
Other Interface ICs; ST26C31BDR; STMICROELECTRONICS; 16; 5.5 V; SO; 4.5 V
Line Driver RS422, 4 Drivers, 4.5V-5.5V supply, SOIC-16
CMOS quad 3-state differential line driver, -40°C to 85°C, SO-16, RoHS
STMicroelectronics SCT
RS-422/423 Interfaces Quad Diff Line Drvr
STMicroelectronics Line Transmitter, SOIC-16
TRANSMITTER, RS422, -999MBPS, SOIC-16;
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
IC DRIVER QUAD DIF LINE 16 SOIC
STMicroelectronics ST26C31BDR ライントランスミッタ
SO16 QUAD RS422 LINE DRIVER TR
DRIVER, LINE QUAD TRI-STATE, SMD; Device Type: Line; IC Interface Type: RS422; No. of Drivers: 4Drivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: ST26C31B; SVHC: No SVHC (17-Dec-2015); Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics