Nexperia 74HCT85DB,118

Magnitude Comparator, 74HCT85, 4 Channel, 4-Bit, 16 Pins, SSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT85DB,118.

SHENGYU ELECTRONICS

Datasheet19 pages8 years ago

IHS

Nexperia

CAD Models

Download Nexperia 74HCT85DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.411
Stock
188,347
568,121
568,121
Authorized Distributors
1
6
6
Case/Package
SSOP
SOP
SOP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
66 ns
66 ns
66 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM339DBR
500¦ÌA 6mA 4 2V 30V 5mV@ 30V 250nA@ 5V SSOP-14 6.2mm*5.3mm*1.95mm
Texas InstrumentsLM339ADBR
Precision quad differential comparator, commercial grade 14-SSOP 0 to 70
Texas InstrumentsTLC339CDBR
Comparator Quad R-R O/P 16V 14-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74HCT85DB,118 provided by its distributors.

Magnitude Comparator, 74HCT85, 4 Channel, 4-Bit, 16 Pins, SSOP
Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16
4-bit magnitude comparator
IC COMPARATOR MAGNITUDE 16SSOP
IC COMPARATOR MAG 4BIT 16SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)