Texas Instruments LM339DBR

Op Amp, 500μA, 6mA, 4-Ch, 2V-30V, 5mV@30V, 250nA@5V, SSOP-14, SMD, 6.2mm × 5.3mm × 1.95mm
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages24 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.09%

CAD Models

Download Texas Instruments LM339DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339DBR.

Related Parts

Texas InstrumentsLM339ADBR
Precision quad differential comparator, commercial grade 14-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments LM339DBR provided by its distributors.

Op Amp, 500μA, 6mA, 4-Ch, 2V-30V, 5mV@30V, 250nA@5V, SSOP-14, SMD, 6.2mm × 5.3mm × 1.95mm
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Quad differential comparator 14-SSOP 0 to 70
Comparator Quad R-R O/P ±15V/30V 14-Pin SSOP T/R
TEXAS INSTRUMENTS - LM339DBR - IC, COMPARATOR, QUAD, DIFFERENTIAL
Tape & Reel (TR) LM339 CMOS MOS Open-Collector TTL 0.05muA comparator circuit 250nA 300ns 6.2mm 5mV
SSOP-14-208mil Comparators ROHS
IC QUAD DIFF COMPARATOR 14-SSOP
TVS Diode Arrays 1pF 15kV Low Capacitance
Ic, Comparator, Quad, Differential; Comparator Type:Differential; No. Of Comparators:4 Comparators; Response Time:300Ns; Supply Voltage Range:2V To 36V; Comparator Case Style:Ssop; No. Of Pins:14Pins; Ic Output Type:Cmos, Mos, Ttl; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339DBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339DBR .