Texas Instruments TLC339CDBR

80μA 2.5μs CMOS,Open Drain 6mA 4 3V 16V 5mV@ 10V 5pA@ 5V SSOP-14 SMD mount,glue mount
$ 0.346

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC339CDBR.

Mouser

Datasheet28 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC339CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.346
Stock
160,380
179,147
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
14
14
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
4.5 µs
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
84 dB
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V

Related Parts

Texas InstrumentsLM339DBR
Op Amp, 500μA, 6mA, 4-Ch, 2V-30V, 5mV@30V, 250nA@5V, SSOP-14, SMD, 6.2mm × 5.3mm × 1.95mm
Texas InstrumentsLM339ADBR
Precision quad differential comparator, commercial grade 14-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC339CDBR provided by its distributors.

80μA 2.5μs CMOS,Open Drain 6mA 4 3V 16V 5mV@ 10V 5pA@ 5V SSOP-14 SMD mount,glue mount
Comparator Quad R-R O/P 16V 14-Pin SSOP T/R
Voltage Comparator IC; Comparator Type:Low Power; No. of Comparators:4; Response Time:1µs; Output Type:Open-Drain, CMOS; Supply Voltage Range:3V to 16V; Amplifier Case Style:SOIC; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.