Nexperia 74HCT594DB,118

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT594DB,118.

SHENGYU ELECTRONICS

Datasheet23 pages13 years ago

IHS

Alternate Parts

Price @ 1000
$ 1.363
Stock
120,681
199,514
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
48 ns
48 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-12-21
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Shift Register, 74HCT4094, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
Texas InstrumentsSN74AHCT595DBR
10.2ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT SSOP-16 , 5.3mm*2mm
Texas InstrumentsSN74AHCT594DBR
9.2ns 1 1 4.5V 5.5V Serial to Parallel,Shift Register AHCT SSOP-16 5.3mm*2mm
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP Bulk
Shift Register, Piso/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HCT165DB,118
Texas InstrumentsSN74HC595DBR
250ns 1 4 2V 6V Serial,Serial to Parallel,Shift Register HC SSOP-16 2mm

Descriptions

Descriptions of Nexperia 74HCT594DB,118 provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
Shift Register, Sipo/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HCT594DB,118
HCT 74HCT594 ROHS3Compliant Tape & Reel (TR) shift register 48ns 6.2mm 20MHz 5V
Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
8-bit shift register with output register
NOW NEXPERIA 74HCT594DB - SERIAL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT594DB 118
  • 74HCT594DB-118
  • 74HCT594DB118