Nexperia 74HCT165DB,118

Shift Register, Piso/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HCT165DB, 118
$ 0.514
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT165DB,118.

SHENGYU ELECTRONICS

Datasheet21 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.514
$ 0.787
Stock
300,429
135,831
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
51 ns
51 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT595DBR
10.2ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT SSOP-16 , 5.3mm*2mm
74HCT Series 5.5 V 8-Bit Shift Register with Input Flip-Flops - SSOP-16
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
HCT 74AHCT594 ROHS3Compliant Tape & Reel (TR) shift register 8.8ns 130.010913mg 2V -40C~125C
Texas InstrumentsSN74AHCT594DBR
9.2ns 1 1 4.5V 5.5V Serial to Parallel,Shift Register AHCT SSOP-16 5.3mm*2mm
Texas InstrumentsSN74AHC595DBR
16.5ns,10.2ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SSOP-16 , 5.3mm*2mm

Descriptions

Descriptions of Nexperia 74HCT165DB,118 provided by its distributors.

Shift Register, Piso/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HCT165DB,118
Shift Register, 74HCT165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
74HCT165 ROHS3Compliant Tape & Reel (TR) 2013 shift register 60ns 5.5V 125C

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT165DB,118"
  • 74HCT165DB 118
  • 74HCT165DB-118
  • 74HCT165DB118