
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1727-6358-1-ND | 7,267 | 1 | Cut Tape | ||||||||
| TME | 74HCT573PW.118 | 0 | 1 | 5h | ||||||||
| Newark | 74HCT573PW,118 | 0 | 1 | Cut Tape | ||||||||
| Avnet | 74HCT573PW,118 | 0 | 5K | 17h | ||||||||
| Future Electronics | 74HCT573PW,118 | 0 | 2500 | Tape & Reel |
Download Nexperia 74HCT573PW,118 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74HCT573PW,118 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: