Texas Instruments CD74HCT574PWR

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT574PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments CD74HCT574PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.222
$ 0.222
Stock
182,925
434,237
434,237
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
50 ns
50 ns
50 ns
Frequency
60 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT574PWR.

Related Parts

Texas InstrumentsSN74HCT374PWR
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Texas InstrumentsSN74HCT574PWR
Octal edge-triggered D-type flip-flops with 3-state outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74HCT273PW
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments CD74HCT574PWR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
IC FF D-TYPE SNGL 8BIT 20TSSOP / Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-TSSOP -55 to 125
IC FF D-TYPE SNGL 8BIT 20TSSOP
IC D-TYPE POS TRG SNGL 20TSSOP
Positive Edge 8μA 33ns@4.5V,50pF Non-Inverting Tri-State, Non-Inverting 1 4.5V 5.5V 6mA Standard HCT TTL 10pF 6mA 60MHz TSSOP-20, SMD, Adhesive Mount, 6.5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.