Texas Instruments SN74HCT373PW

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
$ 0.719
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT373PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet21 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

SHENGYU ELECTRONICS

Augswan

TME

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments SN74HCT373PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 0.358
$ 0.358
Stock
220,245
708,198
708,198
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
65 ns
65 ns
65 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT373PW.

Related Parts

Latch, 74HCT573, D Type Transparent, Tri State Non Inverted, 17 ns, 6 mA, 20 Pins, TSSOP
Latch, 74HCT373, D Type Transparent, Tri State Non Inverted, 14 ns, 6 mA, 20 Pins, TSSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Texas InstrumentsCD74HCT574PWR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
Texas InstrumentsSN74HCT573PW
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74HCT573PWR
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HCT373PW provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
8μA 25ns Non-inverting Tristate 1 4.5V 5.5V 6mA D-Type Transparent Latch HCT 1 6mA TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
LOGIC, LATCH OCT TRANSP D, 20TSSOP; Famille Logique/ Numéro de base: 74HCT373; Type de verrou: Transparent; Type de sortie CI: Trois états; Temps de propagation: 59ns; Courant, sortie: 6mA; Type de boîtier CI logique: TSSOP; N
LOGIC, LATCH OCT TRANSP D, 20TSSOP; Logic Family / Base Number:74HCT373; Latch Type:Transparent; IC Output Type:Tri State; Propagation Delay:59ns; Output Current:6mA; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Bits:8bit; Logic IC Family:74HCT; Logic IC Base Number:74373; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74373; Logic IC Base Number:74373; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT373PW .