Nexperia 74HCT4520D,118

Counter, Binary, Synchronous, 74HCT, 64 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4520D,118.

Nexperia

Datasheet14 pages7 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.574
$ 0.707
Stock
266,482
182,219
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
2
2
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
20 MHz
20 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Counter, Decade Ripple, 74HCT, 61 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC
Counter, Decade Ripple, 74HCT, 61 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC
Counter, Binary Ripple, 74HCT, 53 MHz, Max Count 15, 4.5 V to 5.5 V, 14 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HCT4520D,118 provided by its distributors.

Counter, Binary, Synchronous, 74HCT, 64 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC
Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Dual 4-bit synchronous binary counter
Tape & Reel (TR) Active e4 74HCT4520 divider circuit 80ns 2013 5V 8muA
Up Binary Counter PositiveNegative -40¡Í~+125¡Í Synchronous 4.5V~5.5V Asynchronous 4 2 58MHz SO-16 Counters / Dividers ROHS
Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4520D,118
IC BINARY COUNTER DL 4BIT 16SO
IC DUAL 4BIT SYNC BINARY 16SOIC
NOW NEXPERIA 74HCT4520D - BINARY

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4520D 118
  • 74HCT4520D-118
  • 74HCT4520D118