Nexperia 74HCT4067PW,118

Analogue Mux/Demux, 16: 1, -40 To 125Degc Rohs Compliant: Yes |Nexperia 74HCT4067PW, 118
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4067PW,118.

IHS

Datasheet28 pages12 years ago
Datasheet28 pages12 years ago

NXP Semiconductors

TME

Future Electronics

Inventory History

3 month trend:
-29.26%

CAD Models

Download Nexperia 74HCT4067PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.771
$ 1.413
$ 1.413
Stock
119,743
109,374
109,374
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
100 MHz
-
-
Propagation Delay
9 ns
9 ns
9 ns
Turn-On Delay Time
90 ns
98 ns
98 ns
Turn-Off Delay Time
83 ns
90 ns
90 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
294 µA
80 µA
80 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
16
16
16
Number of Bits
-
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD4067BPW
20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsCD4067BPWR
20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsCD4067BPWG4
20-V, 16:1 single-ended, 1-channel analog multiplexer 24-TSSOP -55 to 125
Analog DevicesADG904BRUZ-REEL7
Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T

Descriptions

Descriptions of Nexperia 74HCT4067PW,118 provided by its distributors.

Analogue Mux/Demux, 16:1, -40 To 125Degc Rohs Compliant: Yes |Nexperia 74HCT4067PW,118
120惟 1 TSSOP-24 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 16:1 24-Pin TSSOP T/R
16-channel analog multiplexer/demultiplexer
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24
NOW NEXPERIA 74HCT4067PW - SINGL
模拟多路复用器/解复用器, 16:1, -40 至 125度C;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT4067PW,118"
  • 74HCT4067PW 118
  • 74HCT4067PW118