Nexperia 74HCT4067DB,112

Analog Multiplexer Single 16: 1 24-Pin SSOP Bulk
$ 1.461
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4067DB,112.

IHS

Datasheet28 pages12 years ago
Datasheet28 pages12 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.461
$ 1.305
Stock
212,573
406,656
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
16
16
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
16
16

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-12-31
LTD Date2019-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HC4067SM96
5V, 16:1, 1-channel, analog multiplexer 24-SSOP -55 to 125
Texas InstrumentsCD74HC4067SM96E4
5V, 16:1, 1-channel, analog multiplexer 24-SSOP -55 to 125
Texas InstrumentsCD74HC4067SM96G4
5V, 16:1, 1-channel, analog multiplexer 24-SSOP -55 to 125

Descriptions

Descriptions of Nexperia 74HCT4067DB,112 provided by its distributors.

Analog Multiplexer Single 16:1 24-Pin SSOP Bulk
16-channel analog multiplexer/demultiplexer
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4067DB112