Nexperia 74HCT4066PW,118

4 20惟 SPST(SPST)-Normal Open TSSOP-14 Analog Switches / Multiplexers ROHS
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4066PW,118.

IHS

Datasheet24 pages13 years ago
Datasheet25 pages13 years ago

NXP Semiconductors

Arrow Electronics

TME

Inventory History

3 month trend:
+45.02%

CAD Models

Download Nexperia 74HCT4066PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.375
Stock
364,312
476,213
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
4
4
Number of Circuits
4
4
Low Level Output Current
25 mA
-
High Level Output Current
25 mA
-
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHC4066PW
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsCD74HC4316PWR
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-TSSOP -55 to 125
74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
Texas InstrumentsSN74HC4066PWR
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
Quad Analog Multiplexer/Demultiplexer (Mux/Demux)/ Reel |Onsemi MC74VHC4316DTR2G

Descriptions

Descriptions of Nexperia 74HCT4066PW,118 provided by its distributors.

4 20惟 SPST(SPST)-Normal Open TSSOP-14 Analog Switches / Multiplexers ROHS
74Hct4066Pw/Sot402/Tssop14 Rohs Compliant: Yes |Nexperia 74HCT4066PW,118
74HCT Series 5 V Surface Mount Switch - TSSOP-14
Quad single-pole single-throw analog switch
Analog Switch Quad SPST 14-Pin TSSOP T/R
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
SPST, 4 Func, 1 Channel, CMOS, PDSO14
NOW NEXPERIA 74HCT4066PW - SPST,
ANALOGUE SWITCH, QUAD, SPDT, 142R, TSSOP; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 142ohm; Supply Voltage Range: 4.5V to 5.5V; Analogue Switch Case: TSSOP; No. of Pins: 14Pins; Operating

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4066PW 118
  • 74HCT4066PW118