Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4316PWR

5V, 1: 1 (SPST), 4-channel, analog switch, level translation 16-TSSOP -55 to 125
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4316PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-9.18%

CAD Models

Download Texas Instruments CD74HC4316PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.132
$ 0.132
Stock
297,817
481,038
481,038
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
200 MHz
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
205 ns
35 ns
35 ns
Turn-Off Delay Time
205 ns
37 ns
37 ns
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
6 V
5 V
5 V
Max Supply Current
16 µA
50 mA
50 mA
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
1
1
Number of Bits
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4316PWR.

Related Parts

Texas InstrumentsSN74AHC4066PW
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
MC74VHC Series 6 V Mux/Demux Surface Mount Shifter - TSSOP-16
Quad Analog Multiplexer/Demultiplexer (Mux/Demux)
74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
Texas InstrumentsSN74HC4066PWR
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
Texas InstrumentsCD74HC4066PWR
12V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC4316PWR provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-TSSOP -55 to 125
IC SWITCH QUAD 1X2 16TSSOP / Analog Switch Quad SPST 16-Pin TSSOP T/R
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
IC SW SPST-NOX4 170OHM 16TSSOP
SPST, 4 Func, 4 Channel, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.