Nexperia 74HCT4052DB,112

Dual 4-channel analog multiplexer/demultiplexer
$ 0.795
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4052DB,112.

IHS

Datasheet28 pages8 years ago
Datasheet27 pages13 years ago

SHENGYU ELECTRONICS

Nexperia

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.795
$ 0.408
Stock
293,200
624,136
Authorized Distributors
1
3
Case/Package
SSOP
SSOP
-3db Bandwidth
-
180 MHz
Propagation Delay
18 ns
18 ns
Turn-On Delay Time
72 ns
72 ns
Turn-Off Delay Time
57 ns
57 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
320 µA
320 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74CBT3253DBR
5-V, 4:1, 2-channel analog multiplexer with TTL inputs 16-SSOP -40 to 85
Texas InstrumentsSN74CBT3253CDBQR
5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-SSOP -40 to 85
Texas InstrumentsSN74CBT3253CDBR
5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-SSOP -40 to 85
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk
NXP Semiconductors74LV153DB,118
ROHS3COMPLIANT Dual True Gull Wing Multiplexer 50PF -40C~125C 6MA 6MA 6.2MM

Descriptions

Descriptions of Nexperia 74HCT4052DB,112 provided by its distributors.

Dual 4-channel analog multiplexer/demultiplexer
Analog Multiplexer Dual 4: 1 16-Pin SSOP Tube
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
IC SWITCH SP4T X 2 150OHM 16SSOP
NEXPERIA 74HCT4052DB - DIFFERENT
MUX DUAL 4:1 +/- 5V/5.5V 16PIN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT4052DB,112"
  • 74HCT4052DB 112
  • 74HCT4052DB112