Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3253CDBQR

5-V, 4: 1, 2-channel FET bus switch with –2-V undershoot protection 16-SSOP -40 to 85
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3253CDBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+31.36%

CAD Models

Download Texas Instruments SN74CBT3253CDBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.311
Stock
349,639
333,002
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
2
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3253CDBQR.

Related Parts

Texas InstrumentsSN74LV4052ADBR
5V, 4:1, 2-channel, analog multiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74HC253DBR
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85
NXP SemiconductorsNX5DV330DS,118
NX5DV330 Series Quad 1-of-2 Video Multiplexer/Demultiplexer - SSOP-16
Texas InstrumentsSN74AHCT157DBR
7.5ns single-phase 1 2 1 4.5V 5.5V 8mA 8mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk
NXP Semiconductors74LV153DB,118
IC 70ns Single-Phase 2-Ch 8-Bit 1V-3.6V 6mA SSOP-16 SMD, Adhesive Mount 1.8mm H

Descriptions

Descriptions of Texas Instruments SN74CBT3253CDBQR provided by its distributors.

5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-SSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
4.5V~5.5V SSOP-16-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
CBT/FST/QS/5C/B e4 74CBT3253 2x 4:1 multiplexer circuit 200MHz 12Ohm 6.2ns 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.