Texas Instruments SN74CBT3253DBR

5-V, 4: 1, 2-channel analog multiplexer with TTL inputs 16-SSOP -40 to 85
$ 0.404
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3253DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages14 years ago
Datasheet16 pages18 years ago
Datasheet2 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Mouser

Inventory History

3 month trend:
-2.86%

CAD Models

Download Texas Instruments SN74CBT3253DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.352
Stock
262,441
365,362
Authorized Distributors
5
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
-
2
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3253DBR.

Related Parts

Texas InstrumentsSN74LV4052ADBR
5V, 4:1, 2-channel, analog multiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74LV4052ADBRE4
5V, 4:1, 2-channel, analog multiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74HC253DBR
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk
NXP Semiconductors74LV153DB,118
ROHS3Compliant DUAL TRUE GULL WING Multiplexer 50pF -40C~125C 6mA 6mA 6.2mm

Descriptions

Descriptions of Texas Instruments SN74CBT3253DBR provided by its distributors.

5-V, 4:1, 2-channel analog multiplexer with TTL inputs 16-SSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
Switch Logic IC; Logic Family:CBT; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.