Nexperia 74HCT4051D,118

Demultiplexer, Multiplexer, HCT Family, 1 Gate, 8 Output, 20 mA, 4.5 V to 5.5 V, SOIC-16
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4051D,118.

IHS

Datasheet32 pages8 years ago
Datasheet31 pages15 years ago

Augswan

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
+97.43%

CAD Models

Download Nexperia 74HCT4051D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.251
$ 0.251
Stock
813,722
850,412
850,412
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
-
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
8
8

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsNX5DV330D,118
5DV Series Quad 1 Line to 2 Line Multiplexer And Demux/decoder True Output PDSO16
Texas InstrumentsCD4532BNSR
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm

Descriptions

Descriptions of Nexperia 74HCT4051D,118 provided by its distributors.

Demultiplexer, Multiplexer, HCT Family, 1 Gate, 8 Output, 20 mA, 4.5 V to 5.5 V, SOIC-16
8-channel analog multiplexer/demultiplexer
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
74Hct4051D/Sot109/So16 Rohs Compliant: Yes |Nexperia 74HCT4051D 118
120Ω 1 SOIC-16 Analog Switches, Multiplexers ROHS
Multiplexer Switch ICs 8-CH ANALOG MUX/DMUX
Analog Multiplexer Single 8:1 16-Pin SO T/R
Integrated Circuits for Multiplexer Switches; NEXPERIA; 74HCT4051D, 118; 16; 4.5 V - 5.5 V; 1; Demultiplexer, Multiplexer
74HCT CMOS, SMD, 74HCT08, SOIC14, REEL
NEXPERIA 74HCT4051D - SINGLE-END
IC, 74HCT CMOS, SMD, 74HCT4051, REEL; Logic Family / Base Number: 74HCT4051; Logic Type: Demultiplexer, Multiplexer; No. of Outputs: 8Outputs; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Volta

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT4051D,118"
  • 74HCT4051D 118
  • 74HCT4051D 118.
  • 74HCT4051D-118
  • 74HCT4051D118
  • 74HCT4051D@118