Texas Instruments CD74HCT4051M96

5V, 8: 1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4051M96.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Mouser

element14 APAC

Inventory History

3 month trend:
-6.61%

CAD Models

Download Texas Instruments CD74HCT4051M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.179
$ 0.179
Stock
932,064
1,113,265
1,113,265
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
-
-
Number of Circuits
1
1
1
Low Level Output Current
25 mA
-
-
High Level Output Current
25 mA
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4051M96.

Related Parts

Texas InstrumentsSN74LV4051ADR
Other Interface ICs; SN74LV4051ADR; TEXAS INSTRUMENTS; 16; 5.5 V; 2 V; SOIC
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74HC4851D
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125
MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HCT4051M96 provided by its distributors.

5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas Instruments Multiplexer Switch IC, SOIC Package, 16-Pin
Other Interface ICs; CD74HCT4051M96; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.