Nexperia 74HCT4040D,653

Counter, Binary Ripple, 74HCT, 79 MHz, Max Count 4095, 4.5 V to 5.5 V, 16 Pins, SOIC
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4040D,653.

Augswan

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
-2.11%

Alternate Parts

Price @ 1000
$ 0.378
$ 0.285
$ 0.285
Stock
235,429
214,686
214,686
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
25 MHz
25 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Counter, Binary Ripple, 74HCT, 52 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, SOIC
Counter, Decade, Johnson, 74HCT, 67 MHz, Max Count 9, 4.5 V to 5.5 V, 16 Pins, SOIC
Counter, Binary Ripple, 74HC, 98 MHz, Max Count 4095, 2 V to 6 V, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HCT4040D,653 provided by its distributors.

Counter, Binary Ripple, 74HCT, 79 MHz, Max Count 4095, 4.5 V to 5.5 V, 16 Pins, SOIC
12-stage binary ripple counter
Tape & Reel (TR) Active e4 74HCT4040 logic counter 60ns 2001 3.9mm 5V
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
Counter Single 12-Bit Binary UP 16-Pin SO T/R
Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4040D,653
IC 12STAGE BINARY RIPPLE 16SOIC
Zähler IC Binärzähler 1 Elemente 12 Bit
NEXPERIA 74HCT4040D - BINARY COU

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT4040D,653"
  • 74HCT4040D 653
  • 74HCT4040D653