Nexperia 74HCT4017D,653

Counter, Decade, Johnson, 74HCT, 67 MHz, Max Count 9, 4.5 V to 5.5 V, 16 Pins, SOIC
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4017D,653.

SHENGYU ELECTRONICS

Datasheet23 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+8.37%

CAD Models

Download Nexperia 74HCT4017D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.567
Stock
261,416
188,237
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
10
10
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
20 MHz
20 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Counter, Binary Ripple, 74HCT, 52 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, SOIC
Counter, Binary Ripple, 74HCT, 52 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, SOIC
NXP Semiconductors74HCT161D,653
Positive Edge Asynchronous Synchronous Up Binary Counter IC -40C~125C 41MHz 4.5V~5.5V
NXP SemiconductorsN74F161AD,623
F/fast Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16
NXP Semiconductors74HCT93D,112
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14
NXP Semiconductors74HCT93D,118
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~125C 20000000Hz 5V

Descriptions

Descriptions of Nexperia 74HCT4017D,653 provided by its distributors.

Counter, Decade, Johnson, 74HCT, 67 MHz, Max Count 9, 4.5 V to 5.5 V, 16 Pins, SOIC
Tape & Reel (TR) Active e4 74HCT4017 logic counter 75ns 2013 3.9mm 5V
Johnson decade counter with 10 decoded outputs
Ring Counter, HCT Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16
Counter/Divider Single 5-Bit Decade UP 16-Pin SO T/R
IC JOHNSON DECADE COUNTER 16SOIC
Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4017D,653
NEXPERIA 74HCT4017D - RING COUNT

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4017D 653
  • 74HCT4017D-653
  • 74HCT4017D653