Nexperia 74HCT4020PW,118

Counter, Binary Ripple, 74HCT, 52 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, TSSOP
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4020PW,118.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.639
Stock
59,569
215,471
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
14
14
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
17 MHz
17 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Counter, Binary Ripple, 74HCT, 79 MHz, Max Count 4095, 4.5 V to 5.5 V, 16 Pins, TSSOP
Counter, Binary Ripple, 74LV, 100 MHz, Max Count 16383, 1 V to 5.5 V, 16 Pins, TSSOP
Texas InstrumentsCD74HC4060PWR
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC 25mA 50MHz TSSOP-16 , 4.5mm*1.05mm
Texas InstrumentsSN74HC4020PW
IC BINARY COUNTER 14-BIT 16SO / Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Texas InstrumentsCD74HC4060PW
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125

Descriptions

Descriptions of Nexperia 74HCT4020PW,118 provided by its distributors.

Counter, Binary Ripple, 74HCT, 52 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, TSSOP
Up Binary Counter Negative Edge -40¡Í~+125¡Í 4.5V~5.5V Asynchronous 14 1 47MHz TSSOP-16 Counters / Dividers ROHS
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
14-stage binary ripple counter
IC BINARY COUNTER 14BIT 16TSSOP
Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4020PW,118
IC 14STAGE BINARY RIPPLE 16TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4020PW 118
  • 74HCT4020PW118