Texas Instruments CD74HC4060PWR

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4060PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet20 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-29.15%

CAD Models

Download Texas Instruments CD74HC4060PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.231
$ 0.231
Stock
397,909
651,946
651,946
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4060PWR.

Related Parts

74HC Series 6V 14-Stage Binary Ripple Counter With Oscillator - TSSOP-16
Texas InstrumentsSN74HC4020PW
IC BINARY COUNTER 14-BIT 16SO / Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Texas InstrumentsSN74HC4060PW
14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85
74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - TSSOP-16
Texas InstrumentsSN74HC4060PWR
14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85
IC COUNTER 14STAGE BIN 16-TSSOP / Counter Single 14-Bit Binary UP Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments CD74HC4060PWR provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125
Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R
Negative Edge 2V~6V 14 1 35MHz TSSOP-16 Counters / Dividers ROHS
Binary Counter, HC Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
Other Logic ICs; CD74HC4060PWR; TEXAS INSTRUMENTS; 6 V; 16; 2 V; 450 ns
Logic - Counters Hi-Sp CMOS 14-Stage Binary w/Oscillator
IC 14-STAGE BIN COUNTER 16TSSOP
IC BINARY COUNTER 14BIT 16TSSOP
2V 6V TSSOP-16 SMD mount 1.05mm(height)
Binary Counter, 14Bit, Tssop-16; Logic Family/Base Number:74Hc4060; Counter Type:Binary; Clock Frequency:35Mhz; Count Maximum:16383; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4060PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4060PWR .