onsemi NC7NP14K8X

TinyLogic ULP Triple Inverter with Schmitt Trigger Input
$ 0.231
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7NP14K8X.

IHS

Datasheet11 pages26 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7NP14K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-26
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Inverter, Triple, 1 Input, 8 Pins, TSSOP, 74AHC3GU04
74AHCT Series 4.5 to 5.5 V 8 mA Surface Mount 3-Channel Inverter - TSSOP-8
Inverter Schmitt Trigger 3-ElementCMOS 8-Pin TSSOP T/R

Descriptions

Descriptions of onsemi NC7NP14K8X provided by its distributors.

TinyLogic ULP Triple Inverter with Schmitt Trigger Input
Inverter Schmitt Trigger 3-Element CMOS 8-Pin US T/R
Inverter, P Series, 3-Func, 1-Input, CMOS, PDSO8
Schmidt Trigger Inverter, 9.2ns@3.3V/30pF, 3V/3V, 900mV/3.6V, 2.6mA ULP, SMD, Adhesive Mount, 2.3mm × 2mm × 900μm
IC INVERTER SCHMITT 3CH 3-IN US8
INVERTER, 1 I/P, -40 TO 85DEG C;
The NC7NP14 is a triple inverter with Schmitt trigger input from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7NP14 is designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high speed, low noise operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd