Texas Instruments CD40107BPW

IC GATE NAND OD 2CH 2-INP 8TSSOP / NAND Gate IC 2 Channel Open Drain 8-TSSOP
$ 0.557
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40107BPW.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD40107BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.237
Stock
204,703
336,692
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
Buffer, NAND
NAND
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
100 ns
100 ns
Low Level Output Current
0 A
0 A
High Level Output Current
-85 mA
-85 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Related Parts

74HCT Series Dual 2-Input NAND Gate 12ns 4mA 5.5V CMOS Logic IC - TSSOP-8
7ns@ 6V,50pF 1 2 2 2 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-8 SMD mount,glue mount 3.1mm*3.1mm*950μm
NAND 7WZ38 EAR99 7WZ logic gate circuit 3.4ns @ 5V 50pF 0.9mm - 32mA 5.5V
74LVC Series 3.3 V Dual 2-Input NAND Gate; Open Drain - TSSOP-8
IC,LOGIC GATE,DUAL 2-INPUT NAND,CMOS,TSSOP,8PIN,PLASTIC

Descriptions

Descriptions of Texas Instruments CD40107BPW provided by its distributors.

IC GATE NAND OD 2CH 2-INP 8TSSOP / NAND Gate IC 2 Channel Open Drain 8-TSSOP
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-TSSOP -55 to 125
NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin TSSOP Tube
100ns@15V,50pF Open Drain 1 2 2 2 3V 18V 68mA NAND Gate CD4000 -85mA TSSOP-8 SMD 3mm × 4.4mm × 1.15mm
LOGIC, GATE NAND DUAL 2INPUT, 8TSSOP; Famille Logique/ Numéro de base: CD40107; Type de logique: Buffer NON-ET / Driver; Courant, sortie: 136mA; Nombre d'entrées: 2; Tension, alimentation min.: 3V; Tension, alimentation max..
LOGIC, GATE NAND DUAL 2INPUT, 8TSSOP; Logic Family / Base Number:CD40107; Logic Type:NAND Buffer / Driver; Output Current:136mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:TSSOP; No. of Pins:8Pins; Logic IC Family:CD4000; Logic IC Base Number:40107; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:40107; Logic IC Function:Dual 2-Input NAND Buffer / Driver; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:3V to 18V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40107BPW .