Nexperia 74HCT366D,652

Buffer / Line Driver, Inverting, 74HCT366, 1 Element, 4.5 V to 5.5 V, 16 Pins, SOIC
$ 1.05
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT366D,652.

TME

Datasheet20 pages13 years ago

IHS

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.05
$ 0.613
Stock
130,803
219,089
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
Propagation Delay
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Buffer Inverter 74HCT04 e4 74HCT logic gate circuit 19ns @ 4.5V 50pF 1.75mm 4mA 4mA 2V
NXP Semiconductors74HCT14D
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO / IC TRIGGER SCHM HEX INVRT 14SOIC
IC INVERT SCHMITT 6CH 1-INP 14SO / Inverter IC 6 Channel Schmitt Trigger 14-SO
NXP SemiconductorsN74F04D,623
F/FAST SERIES HEX 1-INPUT INVERT GATE PDSO14
Texas InstrumentsCD74HC4049NSR
Buffer Inverter 74HC4049 EAR99 74HC logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Texas InstrumentsCD74HC4049NSRG4
Lead Free MILITARY Surface Mount Inverting (Logic Type) Inverter IC 50pF 125C 6V -5.2mA

Descriptions

Descriptions of Nexperia 74HCT366D,652 provided by its distributors.

Buffer / Line Driver, Inverting, 74HCT366, 1 Element, 4.5 V to 5.5 V, 16 Pins, SOIC
74HCT Series 5.5 V 6 mA 3-State Hex Buffer/Line Driver -SOIC-16
74HCT366 Tube 2011 WITH DUAL OUTPUT ENABLE logic buffer 6mA 6mA 11ns 9.9mm 500mW
Hex buffer/line driver; 3-state; inverting
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SO Bulk

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT366D,652"
  • 74HCT366D 652
  • 74HCT366D-652
  • 74HCT366D652