Texas Instruments CD74HC4049NSRG4

High Speed CMOS Logic Hex Inverting Buffers 16-SO -55 to 125
$ 0.376

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4049NSRG4.

Texas Instruments

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4049NSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.363
Stock
146,451
295,214
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Propagation Delay
14 ns
14 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Related Parts

NXP Semiconductors74HC04D
HEX INVERTER; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 500 MW (MAX.)
Buffer Inverter 74HC05 e4 74HC logic gate circuit 13ns @ 6V 50pF 1.75mm - 5.2mA 6V
Texas InstrumentsSN74HC04ANSRE4
Inverter 6-Element CMOS 14-Pin SOP
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74AHCU04
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74AHC14

Descriptions

Descriptions of Texas Instruments CD74HC4049NSRG4 provided by its distributors.

High Speed CMOS Logic Hex Inverting Buffers 16-SO -55 to 125
Buffer/Converter 6-CH Inverting CMOS 16-Pin SOP T/R
2μA Antiphase Push-pull type 6 6 6 1 2V 6V 5.2mA Buffer,Inverting 5.2mA SO-16 SMD mount 1.85mm(height)
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CD74HC4049NSRG4