| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | 74HCT14D | 20,000 | 1 | Tape & Reel | 17h | |||||||
| Win Source | WS-74HCT14D | 47,500 | 215 | 16h | ||||||||
| NetSource Technology | 74HCT14D | 2,192 | 8h | |||||||||
| GreenChips | 74HCT14D | 7,367 | 13h | |||||||||
| Aztech | 74HCT14D | 9,895 | 10h |
Download NXP Semiconductors 74HCT14D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of NXP Semiconductors 74HCT14D provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: